NSYPMB157 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 750 x 1500 mm, black, for PLA enclosure, NSYPMB157
Unit Price (€ / pc.)
258.1943 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bakelite insulating mounting plate, NSYPMB157, Schneider Electric
Bakelite insulating mounting plate for PLA enclosure H1500 x W750 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | insulating | |
| Material | bakelite | |
| Width | 750 mm | |
| Height | 1500 mm | |
| Colour | black | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |