NSYPMB1510 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 1000 x 1500 mm, black, for PLA enclosure, NSYPMB1510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bakelite insulating mounting plate, NSYPMB1510, Schneider Electric
Bakelite insulating mounting plate for PLA enclosure H1500 x W1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | insulating | |
| Material | bakelite | |
| Width | 1000 mm | |
| Height | 1500 mm | |
| Colour | black | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Sustainable | Yes |