BRS2572A240 | Schneider Electric
2-phase stepper motor, 48 V (DC), 2.4 A, 1.02 Nm, 1800 1/min, BRS2572A240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.9459 € *
Available in 3 Days: 12 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stepper motor | |
| Rated voltage (DC) | 48 V | |
| Rated current | 2.4 A | |
| Torque | 1.02 Nm | |
| speed | 1800 1/min | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |