NSYPLSP2736G | Schneider Electric
Polyester enclosure, (L x W x H) 270 x 260 x 180 mm, light gray (RAL 7035), IP66, NSYPLSP2736G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2219 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester enclosure, NSYPLSP2736G, Schneider Electric
Thalassa PLS box polyester rear with opaque polyester cover. Insulating modular box. One piece moulded body. Wall mounted. Low plain cover locking screw removable. Polyester reinforced with fibreglass rear. Gray RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 270 mm | |
| Width | 260 mm | |
| Height | 180 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |