BMXP341000 | Schneider Electric
Processor module M340 - max 512 discrete + 128 analog I/O - Modbus, BMXP341000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
651.4536 € *
Available in 3 Days: 26 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | processor module | |
| Assembly | rack mounting | |
| Width | 33 mm | |
| Height | 104 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |