BMXNOE0110 | Schneider Electric
Ethernet module for Modicon M340, 100 Mbit/s, ethernet, BMXNOE0110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,408.8886 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet TCP/IP network module | |
| Suitable for | Modicon M340 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |