BMXNGD0100 | Schneider Electric
Ethernet module, 1 port, 100 Mbit/s, BMXNGD0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,035.8236 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | Modicon M580 | |
| Data transmission rate | 100000000 mb/s | |
| Width | 32 mm | |
| Height | 100 mm | |
| Depth | 86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| Sustainable | Yes |
| RoHS conform | Yes |