BMXMSP0200 | Schneider Electric
PTO module - 2 channels - 4 input - 24 V DC - 4.3 mA - 2 connectors 28 pins
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,237.9094 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | Modicon M340/M580 | |
| Number of digital inputs | 4 | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |