BMXFCC303 | Schneider Electric
Modicon X80 cable kit, 3 m, for M340 E/A, BMXFCC303
Unit Price (€ / pc.)
112.9072 € *
Available in 3 Days: 27 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Connection (1) | plug, 40 pole | |
| Connection (2) | plug, HE10 | |
| Cable length | 3 m | |
| Suitable for | M340 E/A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |