BMXFCA500 | Schneider Electric
Modicon X80 cable kit, 5 m, for M340 E/A, BMXFCA500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.2275 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | terminal block, 20 pole | |
| Cable length | 5 m | |
| Suitable for | M340 E/A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |