BMXCPS3540T | Schneider Electric
Power supply module X80 - 125 V DC - for extended temperature
NCNR (non cancelable / non returnable)
Power supply module, BMXCPS3540T, Schneider Electric
This power supply module has a voltage of 125V DC for extended temperature. It is a power supply module with a secondary power of 31.2W at 24V DC, a current at secondary voltage of 4.5A at 3.3V DC and a maximum power dissipation of 8.5W. This product is robust, high quality and based on the latest innovative technology. It is furnished with 2-pin connector for alarm relay, 5-pin connector for line supply, protective earth, 24V DC input sensor for electrical connection. It is an IP20 rated product.
This product is certified by ATEX, IEC-Ex, CE, RCM, Merchant Navy, CSA, EAC, UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Input voltage AC | 100-150 VDC | |
| Width | 157 mm | |
| Height | 137 mm | |
| Depth | 157 mm |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead titanium trioxide | Lead |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |