BE-9881 | BAHCO

Screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, BE-9881

Order No.: 06L4770
EAN: 7314150043279
MPN:
BE-9881
Series: BE-ERGO
BE-9881 BAHCO Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7849 € *
Available in 5 Days: 3,536 pcs. - if ordered today
Total Price:
31.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7849 €

Screwdriver sets, type BAHCO BE-98.

Practical arrangement in a clear plastic pouch. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

For slotted and Phillips recessed head screws, 6-piece, type BE-9881.

Contents: 4 screwdrivers 0.5 x 3.0 x 60 mm, 0.8 x 4.0 x 100 mm, 1.0 x 5.5 x 100 mm and 1.2 x 6.5 x 125 mm, 2 Phillips crosstip screwdrivers size 1 and 2.

Type: BE–9881, screwdriver set, 6–piece

Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm
Peak type Phillips/slotted
Logistics
Property Value
Customs tariff number 82054000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant