BE-9881S | BAHCO
VDE screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, Phillips/slotted, BE-9881S
NCNR (non cancelable / non returnable)
Screwdriver sets, type BAHCO BE-98.
Practical arrangement in a clear plastic pouch. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
With insulated blade compliant with VDE/1000 V for slotted and Phillips recessed head screws, 5-piece, type BE-9881 S.
Contents: 3 screwdrivers 0.5 x 3.0 x 100 mm, 0.8 x 4.0 x 100 mm, 1.0 x 5.5 x 125 mm and 2 Phillips crosstip screwdrivers size 1 and 2.
Type: BE–9881 Bt, screwdriver set, 5–piece
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, 3 mm, 4 mm, 5.5 mm | |
| Peak type | Phillips/slotted |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |