634-01210 | HellermannTyton
Cable grommet, cable Ø 8 mm, L 33 mm, PVC, black, 634-01210
Unit Price (€ / pc.)
0.4046 € *
Available: 1,162 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3082 €
1000 pcs.
0.2713 €
5000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Anti-kink bushings made of PVC, type HellermannTyton H121.
Material: soft PVC to UL 94 V-2, black. Operating temperatures: –30 to +60 °C. Shore A hardness: 60 ±5.0.
Type: H121, anti–kink bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 8 mm | |
| Length | 33 mm | |
| Material | PVC | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |