632-01030 | HellermannTyton

Cable grommet, cable Ø 4.5 mm, L 27 mm, PVC, black, 632-01030

Order No.: 12H3120
EAN: 4031026186047
MPN:
632-01030
HV2103-PVC-BK-M1
Series: HV
632-01030 HellermannTyton Kink Protection Sleeves Image 1
632-01030 HellermannTyton Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 394 pcs.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
100 pcs.
0.2309 €
500 pcs.
0.2035 €
1000 pcs.
0.1773 €
5000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Anti-kink bushings made of PVC, type HellermannTyton HV2103.

Material: soft PVC to UL 94 V-2, black. Operating temperatures: –30 to +60 °C. Shore A hardness: 60 ±5.0.

Type: HV2103, anti–kink bushing

Technical specifications
Filter Property Value
max. operating temperature 60 °C
min. operating temperature -30 °C
Material PVC
Cable diameter 4.5 mm
Colour black
Length 27 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15