857-800 | WAGO
Temperature transducer, 857-800
Unit Price (€ / pc.)
255.2907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Temperature transducers, type 857-800
for Pt100, Pt200, Pt500 and Pt1000 sensors with 2-, 3- and 4-wire connection technology. The input can also be used to acquire resistance values in the range from 0 to 1.0 kohm or 0 to 4.5 kohm. The temperature signal is converted into a standard analog signal at the output (0 to 20 mA, 4 to 20 mA, 0 to 10 V, 2.0 to 10 V, 0 to 5.0 V, 1.0 to 5.0 V, 0 to 10 mA, or 2.0 to 10 mA).
Type: 857-800, temperature transducer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | for RTD sensors | |
| measurement range | -200-850 °C | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 35.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |