857-412 | WAGO

Isolation amplifier, 857-412

Order No.: 73F2076
EAN: 4045454471309
MPN:
857-412
Series: 857
857-412 WAGO Signal Converters and Measuring Transducers Image 1
857-412 WAGO Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.5292 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
224.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.5292 €

Isolating amplifiers, type 857-412.

Separates analog voltage signals in the range from 0 (2.0) to 10 V at the input to 0 (2.0) to 10 V at the output

Type: 857-412, isolating amplifier

Technical specifications
Filter Property Value
Product type isolation amplifier
Version 3-way separator
measurement range input 0-10 V, output 0-10 V
Length 94 mm
Width 6 mm
Height 97.8 mm
Weight 35.6 g
Logistics
Property Value
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Date of RoHS guidelines 3/31/15