A-2PA-113-050B2 | Amphenol RF
Coaxial cable, AMMC plug (angled) to AMMC plug (angled), 50 Ω, 1.13 mm micro cable, 50 mm, A-2PA-113-050B2
Order No.: 81F1149
EAN: 4099891088538
MPN:
A-2PA-113-050B2
Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.8306 €
50 pcs.
6.2832 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
A-2PA-113-050B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-2PA-113-050B2 on our website. The manufacturer's description for the product A-2PA-113-050B2 is: AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 50 mmMore details about Amphenol RF A-2PA-113-050B2
- Product Description: AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 50 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-2PA-113-050B2
- Cable Type: 1.13 mm
- Connector 1 Type: AMMC
- Connector 1 Part Number: AMMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMMC
- Connector 2 Part Number: AMMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 1.97 in (50mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | AMMC plug (angled) | |
| Connection (2) | AMMC plug (angled) | |
| Cable length | 50 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.13 mm micro cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |