122342 | Amphenol RF
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 122342
Order No.: 81F1356
EAN: 4099889850475
MPN:
122342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1796 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
5 pcs.
25.2756 €
10 pcs.
23.2526 €
25 pcs.
21.1582 €
*incl. VAT plus shipping costs
Subject to prior sale
122342 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 122342 on our website. The manufacturer's description for the product 122342 is: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 122342
- Product Description: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |