112532 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC push-on plug, straight, 112532
Order No.: 81F3462
EAN: 4099889851960
MPN:
112532
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1336 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
10 pcs.
21.5152 €
25 pcs.
19.7897 €
50 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
112532 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112532 on our website. The manufacturer's description for the product 112532 is: Adapter, BNC Jack to BNC Push-On Plug, Bulkhead, 75 OhmsMore details about Amphenol RF 112532
- Product Description: Adapter, BNC Jack to BNC Push-On Plug, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC push-on plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |