112461 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 112461
Order No.: 81F1126
EAN: 4099889850277
MPN:
112461
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Next delivery: 23 pcs. on 2026-03-27
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.2828 €
50 pcs.
6.6997 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
112461 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112461 on our website. The manufacturer's description for the product 112461 is: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 50 OhmMore details about Amphenol RF 112461
- Product Description: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC plug | |
| Connector (exit) | 2 x BNC socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |