112459 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 112459
Order No.: 81F1533
EAN: 4099889850703
MPN:
112459
Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
11.7572 €
50 pcs.
10.8171 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
112459 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112459 on our website. The manufacturer's description for the product 112459 is: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 50 OhmMore details about Amphenol RF 112459
- Product Description: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC plug | |
| Connector (exit) | 2 x BNC socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |