112439 | Amphenol RF
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 112439
Order No.: 81F1357
EAN: 4099889850482
MPN:
112439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
13.4113 €
25 pcs.
12.3403 €
50 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
112439 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112439 on our website. The manufacturer's description for the product 112439 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms, IsolatedMore details about Amphenol RF 112439
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms, Isolated
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |