66.9474-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 20 mm, L 130 mm, CAT IV, socket 4 mm, 66.9474-21
Unit Price (€ / pc.)
11.2574 € *
Available: 102 pcs.
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
9.9127 €
50 pcs.
9.2106 €
100 pcs.
8.8179 €
500 pcs.
8.3776 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 66.9474-21, Stäubli Electrical Connectors
The 66.9474-21 is a black test clip with steel jaw especially for connections to ground rails and thick cables. For increased safety when making contact, the jaw is insulated on the outside. This product also has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 20 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |