930126103 | Hirschmann Test & Measurement

Alligator clip, yellow, max. 6 mm, L 53 mm, CAT O, socket 4 mm, 930126103

Order No.: 30F302
EAN: 4099889682182
MPN:
930126103
AK 10 GE
Series: AK 10
930126103 Hirschmann Test & Measurement Aligator Clips
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available: 12 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.3566 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

Aligator clip, AK 10 GE, Hirschmann Test & Measurement

The AK 10 GE is a insulated alligator clip with clamping range up to 6 mm bolt diameter and fine wire section for very thin wires. In this product only the lower part of the clip has a tin-plated, brass contact insert with 4 mm diameter socket connection.

Technical specifications
Filter Property Value
clamping force range max. 6 mm
Connection socket 4 mm
Colour yellow
Contact material brass
contact surface tin-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Length 53 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
Sustainable Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes