932435101 | Hirschmann Test & Measurement
Alligator clip, red, max. 9.5 mm, L 81 mm, CAT II, socket 4 mm, 932435101
Unit Price (€ / pc.)
2.6775 € *
Available: 247 pcs.
Available in 6 Days: 1,640 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
20 pcs.
2.4157 €
100 pcs.
2.2729 €
500 pcs.
2.1420 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clip, AK 2 B RT, Hirschmann Test & Measurement
The AK 2 B RT is a alligator clip contact protected with high-strength, with clamping range up to a bolt diameter of 9.5 mm. The part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinner wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 9.5 mm | |
| Connection | socket 4 mm | |
| Colour | red | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 300 V | |
| Rated current | 25 A | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |