A 2116 NI / GN | SCHÜTZINGER
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, green, CAT II, A 2116 NI / GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2487 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety adapter, A 2116 NI / GN, SCHÜTZINGER
The safety adapter can be fitted into all Ø 4 mm sockets. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-clamping adapter | |
| Site (1) | 4 mm plug, spreadable | |
| Site (2) | 4 mm socket | |
| Colour | green | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |