28.0011-06029 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 600 mm, white, PVC, 0.5 mm², CAT O, 28.0011-06029
Order No.: 86F8106
EAN: 4099891079758
MPN:
28.0011-06029
AK205/410 0,60M WEISS
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.6 m, white, PVC, 0.5 mm², 64.1060-06029
Order No.: 86F9364
Manufacturer: Stäubli Electrical Connectors
per pc. 6.1047 € *
Adapter lead, 28.0011-06029, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 600 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | white | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |