ASO242R | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 4-10 VDC, 2 A, PCB mounting, ASO242R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5120 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
10 pcs.
27.7032 €
25 pcs.
26.0967 €
50 pcs.
24.6687 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, ASO242R, CRYDOM
Solid state relay, PCB Mount Mini-SIP, 280VAC/2A, 4-10VDC In, Instantaneous.
Features
- Mini-SIP SSR
- Ratings to 2A @ 280 VAC
- SCR output
- DC control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 4-10 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |