914 052 68 | Werma
Ringing, 50 Hz, 100 dB, 230 VAC, 55 mA, gray, 914 052 68
Unit Price (€ / pc.)
192.4706 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, 914 052 68, Werma
Bells continuous tone 230VAC GY
FEATURES
- Durable steel bell
- High protection rating IP 66
Technical Data
- Resonant frequency: 50 Hz
- Colour: gray
- Sound pressure level: 100 dB
- Installation diameter: 167 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 55 mA | |
| Sound pressure level | 100 db | |
| Colour | gray | |
| Voltage | 230 VAC | |
| Installation diameter | 167 mm | |
| Frequency | 50 Hz | |
| Version | ringing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |