AWMG 7858 NI / 6.6 / SW | SCHÜTZINGER
Magnetic adapter, 6.6 mm magnetic head to 4 mm socket, black, CAT IV, AWMG 7858 NI / 6.6 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available: 10 pcs.
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
5 pcs.
20.0039 €
10 pcs.
18.7901 €
25 pcs.
17.5763 €
50 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AWMG 7858 NI / 6.6 / SW, SCHÜTZINGER
Magnetic adapter with safety socket for contacting of screw heads, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic adapter | |
| Site (1) | 6.6 mm magnetic head | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 600 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |