A 20-40 S NI / SW | SCHÜTZINGER
Reducer adapter, 2 mm plug to 4 mm socket, black, A 20-40 S NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Available: 1 pcs.
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3800 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, A 20-40 S NI / SW, SCHÜTZINGER
Adapter for adaption Ø 2 mm system to Ø 4 mm safety system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reducer adapter | |
| Site (1) | 2 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |