24.0168-23 | Stäubli Electrical Connectors
Screw-in adapter, 4 mm socket to screw connection, blue, CAT II, 24.0168-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 12 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
500 pcs.
1.5827 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, 24.0168-23, Stäubli Electrical Connectors
Insulated screw-in adapter with M3.5 external thread for connecting into rail mounted terminals with M3.5 threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Socket with internal slot for screwdriver.
Technical Data
- Version: Screw-in adapter
- Colour: blue
- Rated voltage: 1000 V
- Rated current: 25 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-in adapter | |
| Site (1) | 4 mm socket | |
| Site (2) | screw connection | |
| Colour | blue | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 25 A | |
| Thread size | M3.5 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |