05003529001 | Wera
1/4 inch adapter, internal/external square, 1/4 inch, L 37 mm, 05003529001
Unit Price (€ / pc.)
19.5874 € *
Available: 2 pcs.
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
5 pcs.
18.6116 €
10 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
Ratchet adapters, type 8784 A1.
With quick-release chuck, for 1/4" hex driver bits; Material: chrome vanadium.
Type: 8784 A1, adapter 1/4 x 1/4", 37 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | internal/external square | |
| Drive | 1/4 inch | |
| Length | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |