T0053641599 | Weller
Adapter, 40 mm to 50 mm, Weller T0053641599 for suction hose
Order No.: 11L1078
EAN: 4003019057160
MPN:
T0053641599
Unit Price (€ / pc.)
17.6120 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
5 pcs.
16.7314 €
10 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection element, T0053641599, WELLER
Connection element for connecting extraction hose 40 and pipe system 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 40 mm to 50 mm | |
| Suitable for | suction hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |