B33331V7166J080 | TDK (EPCOS)
MKP film capacitor, 16 µF, ±5 %, 650 V (DC), PP, B33331V7166J080
Order No.: 45D8927
EAN: 4099879853424
MPN:
B33331V7166J080
B33331V7166J 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 13 Weeks
Motor run capacitor, B33331V7166J080, EPCOS
Film capacitor - AC capacitor
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety
- High insulation resistance
Applications
- For general sine wave application, mainly as motor run
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 16 µF | |
| Rated voltage (DC) | 650 V | |
| Rated voltage (AC) | 460 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Number of pins | 2 | |
| Height | 75 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85321000 |
| Original Packaging | Carton with 49 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |