RAC150-24SG/ENC | RECOM
AC/DC converter, 24 VDC, 6.25 A, 120 W, RAC150-24SG/ENC
AC/DC Converter, RAC150-24SG/ENC, RECOM
The RAC150 series are low cost 150 Watt AC/DC power supplies in a standard 2 "x4" footprint with a universal input range of 90-264VAC for worldwide use. They are designed to deliver up to 125 watts of power with natural air convection for use in tight, space-critical enclosures with low available airflow. UL and CE marks with CB reports include the new safety standard. The RAC150 series offers strictly regulated 12V, 24V and 48VDC outputs with 3kVAC isolation and Class B EMC certification and comes with a three-year warranty.
Features
- Universal input 90-264 VAC
- Efficiency 91
- Short circuit and overvoltage protected
Filter | Property | Value |
---|---|---|
Length | 105 mm | |
efficiency | 91 % | |
Input voltage AC | 90-264 VAC | |
Number of outputs | 1 | |
Output current | 6.25 A | |
Output voltage DC | 24 VDC | |
Width | 62 mm | |
Power | 120 W | |
Height | 35 mm |
Property | Value |
---|---|
Customs tariff number | 85044095 |
Country of origin | CN |
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |