RAC02-24SE/277/W | RECOM

AC/DC converter, 85-305 V, 2 W, 1 output, 24 V, RAC02-24SE/277/W

Order No.: 28C8980
EAN: 4099891341145
MPN:
RAC02-24SE/277/W
20001015
Series: RAC02-E/277/W
RAC02-24SE/277/W RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
20.91 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9083 €
15 pcs.
19.0638 €
30 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RAC02-24SE/277/W, RECOM

The ultra-compact wired RAC02-SE/277/W modules are available with output voltages of 3.3, 5, 12 and 24V, and the input-to-output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height

Features

  • SCP, OVP Protection
  • Wide Operating Temperature Range: -40°C to +85°C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 83 mA
Output voltage DC 24 V
Input voltage AC 85-305 V
Power 2 W
efficiency 76 %
Design PCB module
Isolation voltage 3 kV
Length 33.7 mm
Width 22.2 mm
Height 17.75 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes