RAC35-12SG/OF | RECOM
AC/DC converter, 12 VDC, 3 A, 35 W, RAC35-12SG/OF
Discontinued
Unit Price (€ / pc.)
12.4355 € *
Available: 4 pcs.
AC/DC Converter, RAC35-12SG/OF, RECOM
The RAC35-xxG/OF series are low cost 4 "x2" AC/DC power supplies with universal input (90-264VAC) and fully protected and isolated DC outputs in the range of 5V to 48V. The converters are offered in an Open-Frame (/OF) version. The outputs are trimmable to compensate for cable losses and are short circuit and overload protected. The converters operate over a wide temperature range from -25°C to +65°C (with derating), meet Class B EMC limits. The RAC35-G series is supplied with a three-year warranty.
Features
- Universal input 90-264VAC
- Efficiency of up to 86 %.
- Short circuit and overvoltage/current protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 35 W | |
| efficiency | 81 % | |
| Length | 101.6 mm | |
| Width | 51 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |