RAC10-15SC/277 | RECOM

AC/DC converter, 80-305 V, 10 W, 1 output, 15 V, RAC10-15SC/277

Order No.: 28C9180
EAN: 4099891341268
MPN:
RAC10-15SC/277
20000928
Series: RAC10-C/277
RAC10-15SC/277 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
8 pcs.
33.0463 €
16 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RAC10-15SC/277, RECOM

Features

  • Very Compact Low AC/DC Power Supply
  • High Efficiency
  • High Operating Temperature
  • Low Standby Power Consumption
Technical specifications
Filter Property Value
Number of outputs 1
Output current 670 mA
Output voltage DC 15 V
Input voltage AC 80-305 V
Power 10 W
efficiency 78 %
Design PCB module
Isolation voltage 3.75 kV
Length 52.4 mm
Width 27.4 mm
Height 23.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15