808050 | BAHCO

Ratchet screwdriver, PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm, Phillips/Pozidriv/slotted/hexagon, BL 125 mm, L 255 mm, 808050

Order No.: 06L6265
EAN: 7314153017642
MPN:
808050
808050 BAHCO Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5140 € *
Available in 5 Days: 11,106 pcs. - if ordered today
Total Price:
24.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.5140 €

Ratchet drivers with magnetic bit holder, type BAHCO 808050.

Handle with integrated bit cartridge; Included: six bits size PH 1, PH 2, PZ 1, PZ 2 for slotted screws size 4.5 and 5.5 mm.

Type: 808050, ratchet bit driver

Technical specifications
Filter Property Value
Product type ratchet screwdriver
ESD protection No
1000V Insulated No
Size PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm
Blade length 125 mm
Peak type Phillips/Pozidriv/slotted/hexagon
Length 255 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes