631351 7T | XONIC
Screwdriver kit, different sizes, 631351 7T
Order No.: 06L4300
EAN: 4099891371128
MPN:
631351 7T
Discontinued
Unit Price (€ / pc.)
36.7115 € *
Available: 2 pcs.
Total Price:
36.71 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7115 €
5 pcs.
34.8670 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkit, type 631351.
Consisting of 7 screwdrivers (with chrome vanadium blade) in a plastic bag; Contents: 1 piece of each of the types described above.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 631351, screwdriver set
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver kit | |
1000V Insulated | No | |
Size | different sizes | |
ESD protection | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 6/8/11 |
RoHS conform | not_relevant |
SVHC free | Yes |