631290 | XONIC
Screwdriver kit, different sizes, 631290
Order No.: 06L6460
EAN: 4099891372125
MPN:
631290
Unit Price (€ / pc.)
37.3660 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
5 pcs.
33.6294 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkits, type 631290.
Consisting of 4 screwdrivers in blister pack. Contains 1 each of the types (637) 450, 460, 470 and 480 described above.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 631290, screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |