50.061.02 | Kendrion Kuhnke

Coupling part, self-sealing, red, L 31 mm, 12 bar, brass, for threaded connection M5, 50.061.02

Order No.: 63G352
EAN: 4099891492922
MPN:
50.061.02
50.061.02 Kendrion Kuhnke Fittings and Accessories Image 1
50.061.02 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.34 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3370 €
5 pcs.
47.3263 €
15 pcs.
45.5056 €
*incl. VAT plus shipping costs
Subject to prior sale

Master coupling, 50.061.02, KUHNKE

Kuhnke quick release coupling - self sealing.

Technical Data

  • Accesory type: Master coupling
  • Pressure range: 12 bar
  • Material: Brass
  • Color: red
Technical specifications
Filter Property Value
Product type coupling part
Version self-sealing, red
Thread size M5
Pressure 12 bar
Material brass
Medium neutral gases
Length 31 mm
Suitable for threaded connection M5
Logistics
Property Value
Customs tariff number 84818099
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes