250-750-10 | apra
Handle strip, plastic, (L x W x H) 49.5 x 14 x 15.5 mm, 10 HP, gray, 250-750-10
Order No.: 84H362
EAN: 4099889577105
MPN:
250-750-10
25-0750-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 95 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7493 €
50 pcs.
1.6184 €
100 pcs.
1.4875 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle strip, 250-750-10, apra
With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.
Technical attributes (type, for width, length): 25-0750-10, 10 HP, L 49.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle strip | |
| Material | plastic | |
| Length | 49.5 mm | |
| Width | 14 mm | |
| Height | 15.5 mm | |
| cutting pitch differential | 10 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83025000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |