250-750-06 | apra
Handle strip, plastic, (L x W x H) 30 x 14 x 15.5 mm, 6 HP, gray, 250-750-06
Order No.: 84H356
EAN: 4099889577075
MPN:
250-750-06
25-0750-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.4875 €
50 pcs.
1.3685 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle strip, 250-750-06, apra
With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.
Technical attributes (type, for width, length): 25-0750-06, 6 HP, L 30.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle strip | |
| Material | plastic | |
| Length | 30 mm | |
| Width | 14 mm | |
| Height | 15.5 mm | |
| cutting pitch differential | 6 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83025000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |