10036680 | Fischer Elektronik
19 inch insert cassette, 3 U/14 HP, (W x H x D) 67.85 x 22.13 x 160 mm, die-cast aluminum, silver, 10036680
NCNR (non cancelable / non returnable)
Card racks, 19", with RF shielding, type Fischer HB ME.
3U, with internal card guides for several Europe format PCBs. With T-grooves for threaded strips, M 2.5 sliding nuts or with screw groove. Cassette made of dull-pickled aluminum, with factor 3 shielding against magnetic and electrical interference voltage. Consisting of two aluminum profiles which are assembled to form a tube and front and rear panels (with DIN 41612 plug section); Insertion depth: 168 mm (for 160 mm PCBs).
Technical attributes (type, quantity of partial units (HP), number of guide grooves): HB ME 14/160/R 3, 14 HP, 8 grooves.
| Filter | Property | Value |
|---|---|---|
| Version | slide-in cartridge | |
| cutting pitch differential | 3 U/14 HP | |
| Width | 67.85 mm | |
| Height | 22.13 mm | |
| Depth | 160 mm | |
| Material | die-cast aluminum | |
| Colour | silver | |
| Shielding | shielded |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |