1473005-4 | AMP
1473005-4
Order No.: 36P9204
EAN: 4099889815481
MPN:
1473005-4
Unit Price (€ / pc.)
8.7584 € *
Available in 5 Days: 2,210 pcs. - if ordered today
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
5 pcs.
8.3062 €
10 pcs.
7.7707 €
25 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Connector, 1473005-4, AMP
SO DIMM Sockets, Printed Circuit Board, High Temperature Thermoplastic, 0.5 A, UL 94V-0
Technical Data
- Product Type: Socket
- Ejector Type: Locking
- PCB Mounting Style: Surface Mount
- Connector Mounting Type: Board Mount
- Housing Material: High Temperature Thermoplastic
- Housing Color: Black
- Centerline (Pitch): 0.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | DDR2 SO DIMM | |
| Version | socket | |
| Grid | 0.6 mm | |
| Pin number | 200 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |