05074800001 | Wera
Torque screwdriver, 0.02-0.06 Nm, 4 mm, L 131 mm, 22 g, 05074800001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.7487 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Torque range | 0.02-0.06 Nm | |
| Size | 4 mm | |
| Length | 131 mm | |
| Weight | 22 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |