1445715-5 | AMP
Plug/socket housing, 1 pole, straight, red, 1445715-5
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 10 Weeks
PCB Connection System, 1445715-5, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | red | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Connection | crimp connection | |
| Rated voltage | 600 V | |
| Orientation | straight | |
| Version | plug/socket housing | |
| Pin number | 1 pole | |
| Contact type | tab | |
| Rated current | 75 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |